| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AZ90-2012BI |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | EL4394-000 |
| SKU: | RYCTXR40AZ90-2012BI |
TXR40AZ90-2012BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR40AZ90-2012BI Backshell. Featuring a sleek black finish and crafted from high-quality aluminum, this right-angle accessory offers optimal protection and strain relief for your cables. Its zinc nickel plating ensures long-lasting performance in various environments. Suitable for shell size 21 connectors, with a cable diameter range of .375 to .6 inches (9.5 to 15.2 mm), it guarantees a secure and seamless connection every time. Perfect for a wide range of applications, this backshell is a must-have component for any connector setup.

