| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BB00-2416AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 25, J |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | C49573-000 |
| SKU: | RYCTXR40BB00-2416AI |
TXR40BB00-2416AI
| Heilind Number: | RYCTXR40BB00-2416AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40BB00-2416AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Olive Drab TXR Series Tinel-Lock Ring, meticulously crafted for durable performance. Designed for a cable diameter of 12.7 - 20.3 mm (.5 - .8 in), this side-entry connector features a robust Nickel Aluminum Bronze shell and Cadmium adapter for reliable conductivity. With an operating temperature range of -65 to 175°C (-85 to 347°F), it ensures optimal functionality even in extreme environments. The straight adapter entry size 16 and efficient backshell plating further guarantee seamless integration. Elevate your circular connector setup with this essential component, ideal for demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

