| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BB90-2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | D97762-000 |
| SKU: | RYCTXR40BB90-2016AI |
TXR40BB90-2016AI
| Heilind Number: | RYCTXR40BB90-2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40BB90-2016AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40BB90-2016AI Circular Connector Backshell in Olive Drab. Designed for durability in harsh environments, this accessory features a Side-Entry Tinel-Lock Ring for secure cable connections. Its Nickel Aluminum Bronze shell, along with Cadmium plating, ensures reliable performance even in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With an adapter angle of 90° and a cable entry diameter of .01 to 1 inch, this backshell offers versatile connectivity solutions. Compliant with AMS-QQ-P-416 standards for Cadmium adapter material, it guarantees high-quality construction. Suitable for cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 inches), it accommodates a wide range of cables. Whether for military, aerospace, or marine applications, this backshell, also known as the D97762-000, is a reliable choice for your circular connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001873 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design, Better Customer Service. | Download | |||

