| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-0804BI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 741159-000 |
| SKU: | RYCTXR40BW00-0804BI |
TXR40BW00-0804BI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the TXR series Backshell in Shell Size A, 09. Crafted from high-quality Nickel Aluminum Bronze, this straight orientation backshell offers reliable protection and strain relief for cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm). With its unplated finish, it ensures seamless connectivity in various industrial applications. Upgrade your connectivity solutions with this essential component, perfect for Circular Connector Accessories and Components.

