| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-0806AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 571353-000 |
| SKU: | RYCTXR40BW00-0806AI |
TXR40BW00-0806AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our TXR40BW00-0806AI backshell. Crafted from high-quality nickel aluminum bronze, this straight orientation backshell guarantees superior performance and longevity. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm), it offers versatility in connectivity options. Ideal for various industrial applications, this backshell ensures secure cable management. Upgrade your circular connector setup with this essential accessory for seamless and reliable operations.

