| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-0807AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 185485-000 |
| SKU: | RYCTXR40BW00-0807AI |
TXR40BW00-0807AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this nickel aluminum bronze backshell, designed for straight cable orientation. Offering a versatile cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it ensures a secure and precise fit for various applications. With unplated plating and a robust construction, this backshell guarantees reliable performance in demanding environments. Explore our range of circular connector accessories to complete your connectivity solutions with ease.

