| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-1010AI |
| Series: | TXR |
| Shell Size: | 11, B |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 534349-000 |
| SKU: | RYCTXR40BW00-1010AI |
TXR40BW00-1010AI
Specifications
Detailed Description
Ensure seamless connectivity with this circular connector backshell, designed for durability and reliability. Featuring a straight orientation and a sleek nickel aluminum bronze body, it offers optimal performance in demanding industrial environments. With a shell size of 11 and a cable diameter range of .313 to .5 inches, it accommodates a variety of applications. RoHS compliant and meticulously crafted for quality, this backshell is a crucial component for maintaining secure connections in your setup. Perfect for use in aerospace, military, and industrial sectors, it guarantees efficient signal transmission and protection. Upgrade your connectivity solution with this essential accessory.

