| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-1406AI |
| Series: | TXR |
| Shell Size: | 15, D |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Unplated, Shotblast - Glass Bead |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Part Aliases: | 833525-000 |
| SKU: | RYCTXR40BW00-1406AI |
TXR40BW00-1406AI
Specifications
Detailed Description
Enhance your circular connector assembly with the TXR40BW00-1406AI series, featuring a durable Nickel Aluminum Bronze shell for robust performance in aerospace, defense, and marine applications. Designed for side-entry installation, this Tinel-Lock Ring device ensures secure and reliable cable management, accommodating cable diameters ranging from 4.8 to 7.6mm. With an operating temperature range of -85 to 500°F, it guarantees optimal functionality even in extreme environments. The straight adapter, made of unplated Shotblast - Glass Bead material, offers seamless integration with a 6-size entry, suitable for cables with diameters ranging from 0.01 to 0.38 inches. Trust in the C417 model for superior quality and performance in circular connector accessories and components.

