| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-2012BI |
| Series: | TXR |
| Shell Size: | 21, G |
| Body Material: | Nickel Aluminum Bronze |
| Body Orientation: | Straight |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 758643-000 |
| SKU: | RYCTXR40BW00-2012BI |
TXR40BW00-2012BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR40BW00-2012BI backshell. Made of sturdy Nickel Aluminum Bronze, this straight orientation backshell guarantees secure cable connections, with a plating that ensures optimal conductivity. Suitable for cables ranging from .375 to .6 inches in diameter, it offers a perfect fit for various applications. Upgrade your connector setup with this essential accessory, designed for reliability in demanding environments.

