""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCTXR40BW00-2012CI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Drawing
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCTXR40BW00-2012CI

Detailed Description

The Raychem TXR series presents the TXR40BW00-2012CI, a durable and versatile Side-Entry Tinel-Lock Ring device designed for efficient cable management. With a shell size of 21 and G configuration, it offers a perfect fit for various applications. Crafted from high-quality Nickel Aluminum Bronze, it ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 260°C (-85 to 500°F). The Straight adapter angle and Shotblast - Glass Bead finish further enhance its functionality and durability. Suitable for cables ranging from 0.2 to 38.1mm in diameter, with an adapter entry size of 24 and cable entry diameter of 0.01 to 1.5 inches, it provides a secure and efficient connection solution. Perfect for Circular Connector Accessories & Components, Circular Connector Adapters & Strain Reliefs, and other connector applications, the TXR40BW00-2012CI delivers high performance and reliability.