| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-2016AI |
| Series: | TXR |
| Maximum Operating Temperature: | 260 °C |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 528541-000 |
| SKU: | RYCTXR40BW00-2016AI |
TXR40BW00-2016AI
Specifications
Detailed Description
Enhance the performance and reliability of your circular connectors with the TXR40BW00-2016AI Backshell. Designed for high-temperature environments, this straight body backshell can withstand up to 260°C, making it ideal for demanding applications. Crafted from durable Nickel Aluminum Bronze, it offers exceptional durability and resistance to corrosion. With a shell size of 21 and compatible with cables ranging from 12.7 to 20.3mm, this backshell ensures a secure and snug fit for your connectors. Unplated backshell plating adds to its robust construction. Perfect for use in aerospace, defense, and other industries requiring reliable connectivity solutions, the TXR40BW00-2016AI Backshell is a must-have accessory for your connector systems.

