| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-2016BI |
| Series: | Raychem TXR |
| Shell Size: | 21, G |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Unplated, Shotblast - Glass Bead |
| Cable Diameter Range: | .2 - 25.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 937127-000 |
| SKU: | RYCTXR40BW00-2016BI |
TXR40BW00-2016BI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Raychem TXR series Side-Entry Tinel-Lock Ring. Built to withstand extreme environments, this connector features a robust Nickel Aluminum Bronze body and an adapter made of Unplated, Shotblast - Glass Bead material. With an operating temperature range of -65 to 260 °C (-85 to 500 °F), it ensures reliable performance in challenging conditions. The straight adapter angle and size 21 shell make it versatile for various setups. Accommodating cable diameters from .5 to .8 inches (12.7 to 20.3 mm) and entry sizes ranging from .01 to 1 inch, it offers flexibility in installation. Trust in the durability and quality of this Tinel-Lock Ring for seamless connectivity in critical systems.

