| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW90-0806AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 880782-000 |
| SKU: | RYCTXR40BW90-0806AI |
TXR40BW90-0806AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our TXR Series Right Angle Backshell. Crafted from robust Nickel Aluminum Bronze, this backshell ensures reliable protection for cable connections in demanding environments. With a shell size of A and 09, it accommodates cables ranging from .188 to .3 inches (4.8 to 7.6 mm) in diameter. Unplated for versatility, it seamlessly integrates into your existing setup. Trust in its quality construction to maintain secure and efficient connectivity in industrial and commercial applications. A vital component in the TXR series, this backshell is a must-have for your connector system.

