| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW90-1007AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 11, B |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 178181-000 |
| SKU: | RYCTXR40BW90-1007AI |
TXR40BW90-1007AI
Specifications
Detailed Description
Elevate the durability and functionality of your circular connectors with this rugged right-angle backshell. Crafted from high-quality nickel aluminum bronze, it ensures reliable performance in even the harshest environments. Designed for shell size 11 connectors, with a body orientation that allows for seamless cable management, it's the perfect solution for maintaining secure connections. With a cable diameter range of 12.7 to 20.3mm (.5 to .8 inches), it offers versatility for various applications. Upgrade your setup with this essential accessory, guaranteeing long-lasting quality and performance.

