| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW90-2012BI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 21, G |
| Body Material: | Nickel Aluminum Bronze |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Unplated, Shotblast - Glass Bead |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 519981-000 |
| SKU: | RYCTXR40BW90-2012BI |
TXR40BW90-2012BI
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with the TXR series, featuring the innovative TXR40BW90-2012BI model. Crafted with precision in mind, this side-entry Tinel-Lock Ring connector boasts a rugged Nickel Aluminum Bronze shell, ensuring durability in harsh environments. Its versatile design accommodates cables ranging from .375 to .6 inches, making it suitable for a wide range of applications. With an operating temperature range of -65 to 260°C (-85 to 500°F), it guarantees reliable performance even in extreme conditions. The adapter, made of unplated Nickel Aluminum Bronze with a shotblast finish, offers seamless integration with a 90° angle and a 12-size entry. Experience seamless connectivity with the TXR40BW90-2012BI, the perfect solution for your circular connector needs.

