| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SC00-2014BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Corrosion Resisting Steel |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 762001-000 |
| SKU: | RYCTXR40SC00-2014BI |
TXR40SC00-2014BI
Specifications
Detailed Description
Enhance the integrity and performance of your connectors with this straight backshell, designed for optimal cable management. Crafted from corrosion-resisting steel and plated with electroless nickel, it ensures durability and reliability in challenging environments. Suitable for cables with a diameter range of 11.1 to 17.8mm (.438 to .7 inches), it offers a secure and seamless connection. With a sleek and bright finish, it not only provides functional benefits but also adds a touch of professionalism to your setup. Perfect for various applications, this backshell is a must-have accessory for maintaining the efficiency of your circular connectors.

