| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SC45-1608AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 17, E |
| Body Material: | Corrosion Resisting Steel |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | CH2352-000 |
| SKU: | RYCTXR40SC45-1608AI |
TXR40SC45-1608AI
Specifications
Detailed Description
Enhance the efficiency and durability of your circular connector with this 45° backshell. Designed for a shell size 17, E, it ensures optimal cable management for cables with a diameter range of .25 to .4 inches (6.4 to 10.2 mm). Made of corrosion-resisting steel and plated with electroless nickel, it guarantees long-lasting performance in demanding environments. With its bright color and sleek design, it not only provides functional benefits but also adds a touch of professionalism to your setup. Compatible with CH2352-000 series connectors, it's a must-have accessory for any industrial or electronic application. Upgrade your connectivity solution today with this essential component.

