| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SC45-2012AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 21, G |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | D81638-000 |
| SKU: | RYCTXR40SC45-2012AI |
TXR40SC45-2012AI
Specifications
Detailed Description
Enhance cable connections with our TXR40SC45-2012AI model, designed for optimal performance in aerospace, defense, and marine applications. Crafted from durable Corrosion Resisting Steel, this Side-Entry Tinel-Lock Ring ensures secure and reliable cable management, accommodating diameters ranging from .375 to .6 inches. With an operating temperature range of -65 to 200°C, it guarantees functionality even in extreme conditions. The Electroless Nickel adapter material and plating offer enhanced durability, while the 45° adapter angle and body orientation provide flexibility in installation. Trust in our C417 model for efficient and dependable cable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001870 - Product Improvement. Optimize Manufacturing, product Improvement, Single Design, Better Customer Service. | Download | |||

