| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SC90-0804AI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 379595-000 |
| SKU: | RYCTXR40SC90-0804AI |
TXR40SC90-0804AI
| Heilind Number: | RYCTXR40SC90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SC90-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40SC90-0804AI backshell. Designed for durability, this bright-colored backshell boasts a shell size A, constructed from corrosion-resisting steel for optimal performance in harsh environments. Its side-entry Tinel-Lock Ring configuration ensures secure cable connections, accommodating diameters ranging from .125 to .2 inches (3.2 to 5.1 mm). With an operating temperature range of -65 to 200 °C (-85 to 392 °F), it guarantees reliability in extreme conditions. The Electroless Nickel adapter material, 90° angle, and size 4 entry provide efficient cable management, while the right-angle body orientation and Electroless Nickel plating offer versatility in installation. Elevate your circular connector setup with this essential component, meeting stringent quality standards for critical operations.

