| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ00-0804AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Corrosion Resisting Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 173855-000 |
| SKU: | RYCTXR40SJ00-0804AI |
TXR40SJ00-0804AI
| Heilind Number: | RYCTXR40SJ00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ00-0804AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance and durability with this RoHS-compliant backshell, designed for use in circular connectors. Constructed from corrosion-resisting steel and featuring passivated plating, it offers reliable protection in demanding environments. With a straight body orientation and a shell size A, 09, this accessory is suitable for a wide range of applications. Compatible with cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it provides a secure and efficient connection solution. Ideal for use in various industries, including aerospace, defense, and telecommunications, this backshell guarantees optimal performance and longevity. Upgrade your connector setup with this essential component, ensuring seamless operation in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

