| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ00-0804BI |
| Series: | TXR |
| Maximum Operating Temperature: | 260 °C |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 280695-000 |
| SKU: | RYCTXR40SJ00-0804BI |
TXR40SJ00-0804BI
| Heilind Number: | RYCTXR40SJ00-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ00-0804BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with the TXR40SJ00-0804BI Circular Connector Backshell. Crafted from durable Corrosion Resisting Steel, this Side-Entry Tinel-Lock Ring offers reliable performance in extreme environments, with a maximum operating temperature of 260°C. Designed for easy installation, the straight adapter features a passivated finish for enhanced durability. Suitable for cable diameters ranging from .125 to .2 inches, it ensures a secure and efficient connection. Trust in its robust construction and MIL-S-5002 compliance for seamless integration in critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

