| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ00-1407AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 597145-000 |
| SKU: | RYCTXR40SJ00-1407AI |
TXR40SJ00-1407AI
| Heilind Number: | RYCTXR40SJ00-1407AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ00-1407AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the rugged TXR40SJ00-1407AI Circular Connector Backshell. Designed for optimal performance in harsh environments, this Side-Entry Tinel-Lock Ring features a durable Corrosion Resisting Steel construction and passivated adapter material. With a wide cable diameter range of 5.6 to 8.9mm, it accommodates various cable sizes with ease. Operating flawlessly in temperatures ranging from -65 to 260°C (-85 to 500°F), this connector ensures reliable connectivity in extreme conditions. Straight adapter orientation and passivated backshell plating further enhance its functionality, making it a crucial component for secure cable management. Upgrade your connectivity solutions with the TXR series, known for its high-quality and performance in demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

