TXR40SJ00-1410BI

Heilind Number:RYCTXR40SJ00-1410BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40SJ00-1410BI
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TXR40SJ00-1410BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40SJ00-1410BI
Series:TXR
Maximum Operating Temperature:260 °C
Body Orientation:Straight
Shell Size:15, D
Body Material:Corrosion Resisting Steel
Cable Diameter:.313 - .5 in, 7.9 - 12.7 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 260 °C, -85 - 500 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Adapter Angle:Straight
Adapter Entry Size:10
Cable Entry Diameter:.01 - .63 in
Backshell Plating:Passivated
Part Aliases:586665-000
SKU:RYCTXR40SJ00-1410BI

Detailed Description

Introducing the TXR40SJ00-1410BI, a high-performance side-entry Tinel-Lock Ring designed for aerospace, defense, and marine applications. With a maximum operating temperature of 260°C, this straight-bodied connector ensures reliable performance in extreme environments. Featuring a shell size of 15 and constructed from corrosion-resisting steel, it offers durability and longevity. Suitable for cables with a diameter ranging from 7.9mm to 12.7mm, it provides a secure and efficient connection. The adapter, made of passivated material per SAE AMS-QQ-P-35 or MIL-S-5002, guarantees quality and compliance. Ideal for use in circular connector applications, the TXR40SJ00-1410BI is a critical component for mission-critical systems.