| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ90-0804AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Corrosion Resisting Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | E02001-000 |
| SKU: | RYCTXR40SJ90-0804AI |
TXR40SJ90-0804AI
| Heilind Number: | RYCTXR40SJ90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ90-0804AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this corrosion-resistant right angle backshell, crafted from high-quality steel. Designed for a secure fit, it accommodates cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm), providing reliable protection and strain relief. Perfect for industrial applications, this backshell is RoHS compliant, ensuring environmental responsibility. Upgrade your connectivity setup with ease, trusting in the quality and functionality of this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001877 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

