| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 931625-000 |
| SKU: | RYCTXR41AB00-0804AI |
TXR41AB00-0804AI
| Heilind Number: | RYCTXR41AB00-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-0804AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this straight olive drab backshell, designed for use with circular connectors. Crafted from durable aluminum with cadmium plating, it offers reliable protection and strain relief for cables with a diameter range of .125 to .2 inches (3.2-5.1 mm). Suitable for various applications, this backshell ensures secure and efficient connectivity in any environment. Upgrade your setup with this essential component for seamless performance.

