| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-0806BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 363893-000 |
| SKU: | RYCTXR41AB00-0806BI |
TXR41AB00-0806BI
Specifications
Detailed Description
Enhance the durability and performance of your circular connector with the TXR41AB00-0806BI Backshell in Olive Drab. Crafted from high-quality aluminum, this Straight Body Backshell features a Side-Entry Tinel-Lock Ring design for secure cable connections. With a cable diameter range of .188 to .3 inches, it accommodates various cable sizes, while the Cadmium plating ensures reliable conductivity. Ideal for Aerospace, Defense, and Marine applications, this backshell operates seamlessly in extreme temperatures ranging from -65 to 175°C. Upgrade your connectivity solution with this essential component.

