| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-0807AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 657247-000 |
| SKU: | RYCTXR41AB00-0807AI |
TXR41AB00-0807AI
| Heilind Number: | RYCTXR41AB00-0807AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-0807AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with the TXR41AB00-0807AI Olive Drab backshell. Designed for rugged environments, this Tinel-Lock Ring connector accessory ensures reliable performance in temperatures ranging from -65 to 175°C (-85 to 347°F). Its aluminum construction and Cadmium plating offer durability and corrosion resistance, meeting stringent AMS-QQ-P-416 standards. With a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it accommodates various cable sizes. The straight adapter angle and body orientation provide easy installation, while the adapter entry size 7 and cable entry diameter of .01 to .44 inches offer versatility in connectivity. Ideal for side-entry applications, this backshell is a vital component in maintaining secure and efficient circular connector systems. Explore its capabilities in the Circular Connector Accessories & Components category.

