TXR41AB00-1007AI

Heilind Number:RYCTXR41AB00-1007AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-1007AI
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

TXR41AB00-1007AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-1007AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:10, 11
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.219 - .35 in, 5.6 - 8.9 mm
Part Aliases:536093-000
SKU:RYCTXR41AB00-1007AI

Detailed Description

Enhance the durability and performance of your circular connectors with this straight aluminum backshell. Designed for shell size 10 and 11 connectors, it offers reliable protection in demanding environments. Featuring a cadmium plating, it ensures corrosion resistance for long-lasting use. With a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it accommodates various cable sizes. The olive drab color adds a professional touch to your equipment. Perfect for military, aerospace, and industrial applications, this backshell is a crucial component for ensuring secure and efficient connectivity.