| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-1206BI |
| Series: | TXR |
| Shell Size: | 12, 13 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Color: | Olive Drab |
| Part Aliases: | 199029-000 |
| SKU: | RYCTXR41AB00-1206BI |
TXR41AB00-1206BI
| Heilind Number: | RYCTXR41AB00-1206BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-1206BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance and quality assurance with this RoHS-certified circular connector backshell. Designed for military and aerospace applications, this straight orientation backshell features a durable aluminum body with cadmium plating for enhanced protection against corrosion. Suitable for cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm), it provides a secure and reliable connection in Olive Drab color. Ideal for use in rugged environments, this backshell is part of the TXR series, known for its high performance and durability. Perfect for various circular connector accessories, it meets stringent industry standards for reliability and performance. Upgrade your connectors with this high-quality backshell for optimal functionality in demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

