| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-1610AI |
| Series: | TXR |
| Shell Size: | 16, 17 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Color: | Olive Drab |
| Part Aliases: | 468951-000 |
| SKU: | RYCTXR41AB00-1610AI |
TXR41AB00-1610AI
| Heilind Number: | RYCTXR41AB00-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-1610AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while enhancing the functionality of your circular connectors with this olive drab backshell. Designed for durability, it features a straight orientation and a cadmium plating, ensuring reliable performance in various environments. With a body made of aluminum and a shell size suitable for cables ranging from .313 to .5 inches, it provides a secure fit while maintaining optimal signal integrity. Perfect for military or industrial applications, this backshell is a critical component for ensuring seamless connectivity in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2018 | P-18-015567 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

