TXR41AB00-1808AI

Heilind Number:RYCTXR41AB00-1808AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-1808AI
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TXR41AB00-1808AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-1808AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:18, 19
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:519093-000
SKU:RYCTXR41AB00-1808AI

Detailed Description

Stay compliant with RoHS regulations while ensuring optimal performance with this straight aluminum backshell. Designed for use with circular connectors, this backshell is part of the TXR series and features a durable cadmium plating for enhanced longevity. With a shell size of 18 and 19, it accommodates cables with a diameter ranging from .25 to .4 inches (6.4 to 10.2 mm). The olive drab color adds a touch of sophistication to your connector setup, making it ideal for a wide range of applications. Trust in the quality and reliability of this backshell for all your connectivity needs.