TXR41AB00-1818AI

Heilind Number:RYCTXR41AB00-1818AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-1818AI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR41AB00-1818AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-1818AI
Color:Olive Drab
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Straight
Shell Size:18, 19
Body Material:Aluminum
Cable Diameter:.1 - .5 in, 2.54 - 12.7 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Adapter Angle:Straight
Adapter Entry Size:18
Cable Entry Diameter:.01 - 1.13 in
Backshell Plating:Cadmium
Part Aliases:831227-000
SKU:RYCTXR41AB00-1818AI

Detailed Description

Enhance the ruggedness and reliability of your aerospace, defense, or marine connections with our TXR41AB00-1818AI Circular Connector Backshell. Designed for optimal performance in extreme environments, this straight-bodied accessory is constructed from durable aluminum and features a Tinel-Lock Ring for secure cable termination. With a maximum operating temperature of 175°C, it ensures consistent functionality even in high-temperature settings. The olive drab color not only adds to its visual appeal but also signifies its military-grade quality. Suitable for side-entry installations, this backshell accommodates cables with diameters ranging from 2.54mm to 12.7mm (.1 to .5 inches), providing versatility in connectivity solutions. Its adapter, made from Cadmium, offers additional protection and stability, meeting AMS-QQ-P-416 Type II, Class 3 standards. The 18 shell size and straight adapter angle make it easy to integrate into existing setups, while the Cadmium plating ensures corrosion resistance. Trust in the C417 model for efficient and durable cable management in critical applications.