| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-2007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 187223-000 |
| SKU: | RYCTXR41AB00-2007AI |
TXR41AB00-2007AI
| Heilind Number: | RYCTXR41AB00-2007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-2007AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR41AB00-2007AI, a rugged Tinel-Lock Ring designed for uncompromising performance in aerospace, defense, and marine applications. Crafted from durable aluminum with a sleek Olive Drab finish, this Side-Entry device ensures secure cable connections with a cable diameter range of .219 to .35 inches (5.6 to 8.9 mm). Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it guarantees reliability in the most demanding environments. Featuring a straight adapter made of Cadmium for superior durability, this component, with part code C417, is an essential accessory for Circular Connectors, Backshells, and other related setups. Trust in its quality and precision, as it upholds stringent industry standards for performance and longevity.

