TXR41AB00-2008AI

Heilind Number:RYCTXR41AB00-2008AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-2008AI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR41AB00-2008AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-2008AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:20, 21
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Part Aliases:234151-000
SKU:RYCTXR41AB00-2008AI

Detailed Description

Enhance the durability and functionality of your circular connectors with our TXR Series Backshells. Designed for seamless integration, these straight orientation backshells feature a robust aluminum body with olive drab plating, ensuring reliable performance in various environments. With a shell size of 20 or 21, they are compatible with a range of cables, offering a secure fit for diameters between .25 and .4 inches (6.4 - 10.2 mm). Engineered for convenience and compliance, these backshells meet RoHS standards, guaranteeing both quality and environmental responsibility. Perfect for industrial applications, they are an essential component for maintaining connectivity in demanding settings. Upgrade your circular connectors with the TXR Series Backshells and experience unparalleled reliability.