| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-2010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 732064-000 |
| SKU: | RYCTXR41AB00-2010AI |
TXR41AB00-2010AI
| Heilind Number: | RYCTXR41AB00-2010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-2010AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR41AB00-2010AI, a high-performance Side-Entry Tinel-Lock Ring designed for rugged environments. Crafted from durable Olive Drab aluminum, this connector ensures reliable connectivity in extreme conditions with a maximum operating temperature of 175°C. Its straight body orientation and shell sizes 20 and 21 accommodate cables ranging from .313 to .5 inches (7.9 to 12.7mm), making it versatile for various applications. Compliant with aerospace, defense, and marine standards, this Tinel-Lock Ring guarantees superior performance in critical operations. The adapter, made of Cadmium, Type II, Class 3, features a straight angle and entry size 10, with backshell plating for added durability. Ideal for Circular Connector Accessories, Backshells, and Connectors, the TXR41AB00-2010AI is a essential component for secure and efficient cable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

