TXR41AB00-2012AI

Heilind Number:RYCTXR41AB00-2012AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-2012AI
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR41AB00-2012AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-2012AI
Series:TXR
Shell Size:20, 21
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Color:Olive Drab
Part Aliases:300967-000
SKU:RYCTXR41AB00-2012AI

Detailed Description

Enhance the durability and functionality of your circular connectors with this rugged backshell. Crafted from high-quality aluminum with a straight orientation and olive drab color, it offers reliable protection and seamless integration. Designed for use with cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it ensures a secure fit in various applications. With its cadmium plating and robust construction, this backshell complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Perfect for military, aerospace, and industrial environments, it is a vital component for maintaining signal integrity and performance in demanding settings. Elevate your connector setup with this essential accessory, guaranteeing long-lasting quality and efficiency.