| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-2014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 767625-000 |
| SKU: | RYCTXR41AB00-2014AI |
TXR41AB00-2014AI
| Heilind Number: | RYCTXR41AB00-2014AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-2014AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight backshell, designed for compatibility with TXR series connectors. Crafted from sturdy aluminum with a protective cadmium plating, it ensures reliable conductivity in demanding environments. The olive drab color adds a touch of military-grade ruggedness, while the generous cable diameter range accommodates various sizes with ease. A must-have accessory for maintaining secure and efficient connections in aerospace, defense, and industrial applications. Upgrade your setup with this high-quality component and experience peace of mind in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

