TXR41AB00-2018AI

Heilind Number:RYCTXR41AB00-2018AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-2018AI
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

TXR41AB00-2018AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-2018AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:20, 21
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Part Aliases:641857-000
SKU:RYCTXR41AB00-2018AI

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab TXR backshell. Designed for straight body orientation, this backshell is compatible with cable diameters ranging from 12.7 to 20.5 mm (.5 to .1 in), providing a secure and protective enclosure. Crafted from aluminum with a cadmium plating, it ensures reliable performance even in demanding environments. Perfect for military and industrial applications, it guarantees compliance with RoHS regulations. Upgrade your connector setup with this essential accessory for seamless connectivity.