| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-2218AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 22, 23 |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | A70509-000 |
| SKU: | RYCTXR41AB00-2218AI2 |
TXR41AB00-2218AI2
| Heilind Number: | RYCTXR41AB00-2218AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-2218AI2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR41AB00-2218AI2, a rugged and reliable component designed for demanding environments. Crafted from durable Olive Drab Aluminum, this side-entry Tinel-Lock Ring features a secure shell size of 22 or 23, accommodating cable diameters ranging from .1 to .5 inches (2.54 to 12.7 mm). With an operating temperature range of -65 to 175°C (-85 to 347°F), it's a trusted choice for aerospace, defense, and marine applications. The straight adapter, made of Cadmium in compliance with AMS-QQ-P-416 Type II, Class 3, offers seamless connectivity for cables measuring 12.7 to 20.5 mm (.5 to .1 inches). Complete with backshell plating for added durability, this component ensures a dependable performance in critical situations. Perfect for Circular Connector Backshells and Accessories, it's a must-have for professionals in the field.

