| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB45-1007BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 10, 11 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | CA6510-000 |
| SKU: | RYCTXR41AB45-1007BI |
TXR41AB45-1007BI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab backshell, designed for optimal functionality in rugged environments. Constructed from aluminum with cadmium plating, it ensures reliable protection and corrosion resistance. Suitable for shell sizes 10 and 11, this 45° orientation backshell accommodates cables with a diameter range of .219 to .35 inches (5.6 - 8.9 mm), offering a secure and efficient connectivity solution. Perfect for military, aerospace, and industrial applications, it guarantees superior quality and longevity, meeting the highest standards of performance and reliability. Upgrade your connector system with this essential accessory for seamless and robust operations in any setting.

