| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB45-2014BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 876193-000 |
| SKU: | RYCTXR41AB45-2014BI |
TXR41AB45-2014BI
| Heilind Number: | RYCTXR41AB45-2014BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB45-2014BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your aerospace, defense, or marine applications with the Olive Drab TXR series Tinel-Lock Ring. Crafted from high-grade aluminum, this side-entry connector component ensures secure cable connections, with a wide cable diameter range of .438 to .7 inches (11.1 to 17.8 mm). Operating smoothly in extreme temperature conditions from -65 to 175°C (-85 to 347°F), it is designed for reliable performance in challenging environments. The 45° adapter, made of Cadmium, offers a perfect fit for cables with a diameter range of .01 to .88 inches, enhancing efficiency in cable management. Trust in the TXR series for top-tier circular connector accessories, backshells, and components, essential for seamless connectivity in critical operations.

