| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 08, 09 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 122373-000 |
| SKU: | RYCTXR41AB90-0804AI |
TXR41AB90-0804AI
| Heilind Number: | RYCTXR41AB90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-0804AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR41AB90-0804AI, a rugged and reliable Side-Entry Tinel-Lock Ring designed for demanding Aerospace, Defense, and Marine applications. Crafted from durable Olive Drab Aluminum with Cadmium plating, this 90° right-angle adapter accommodates cables ranging from .125 to .2 inches in diameter. Its robust construction ensures high performance in extreme operating temperatures, from -65°C to 175°C (-85°F to 347°F). Compliant with AMS-QQ-P-416 Type II, Class 3 standards, the TXR series guarantees quality and longevity in Circular Connector Backshells. Stay connected with confidence in the most challenging environments.

