| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 10, 11 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 255687-000 |
| SKU: | RYCTXR41AB90-1007AI |
TXR41AB90-1007AI
Specifications
Detailed Description
Elevate your connector assembly with the TXR41AB90-1007AI, a high-performance Tinel-Lock Ring designed for demanding aerospace, defense, and marine applications. Featuring a durable aluminum shell in Olive Drab, this right-angle device ensures secure cable connections in harsh environments. With a cable diameter range of .219 to .35 inches, it accommodates various cable sizes with ease. The 90° adapter, made of Cadmium for superior strength, offers seamless integration with an entry size of 7. RoHS compliant and suitable for lead-free solder processes, this component is both environmentally friendly and reliable. Operating flawlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it guarantees performance even in extreme conditions. Trust the TXR series for premium quality and unparalleled durability in circular connector applications.

