| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-1204AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 12, 13 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 597607-000 |
| SKU: | RYCTXR41AB90-1204AI |
TXR41AB90-1204AI
| Heilind Number: | RYCTXR41AB90-1204AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-1204AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine systems with the TXR41AB90-1204AI Circular Connector Backshell. Designed for rugged environments, this Olive Drab accessory ensures secure cable entry and strain relief. Its Aluminum construction and Cadmium plating guarantee durability and protection against harsh conditions. With a 90° adapter angle and right-angle body orientation, it offers versatile installation options. Ideal for Side-Entry Tinel-Lock Ring applications, it accommodates cables ranging from .125 to .2 inches in diameter. Operating flawlessly in temperatures from -65 to 175 °C, this component is a reliable solution for critical connectivity needs in demanding industries.

