| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-1410AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 14, 15 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Part Aliases: | 372139-000 |
| SKU: | RYCTXR41AB90-1410AI2 |
TXR41AB90-1410AI2
| Heilind Number: | RYCTXR41AB90-1410AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-1410AI2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the TXR41AB90-1410AI2 Olive Drab Backshell. Crafted from high-quality aluminum, this side-entry Tinel-Lock Ring backshell, part of the TXR series, is designed for aerospace, defense, and marine applications, ensuring reliability even in harsh environments. With a shell size of 14 or 15 and an adapter angle of 90°, it accommodates cables ranging from 7.9 to 12.7 mm in diameter. The cadmium adapter material and plating offer robust protection, while the right-angle body orientation and 10 size adapter entry provide convenient installation. Operating efficiently in temperatures from -65 to 175 °C (-85 to 347 °F), this backshell is essential for secure and long-lasting connectivity in critical systems. Elevate your connectivity solutions with this essential component.

