| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-1607BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 16, 17 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 491147-000 |
| SKU: | RYCTXR41AB90-1607BI |
TXR41AB90-1607BI
| Heilind Number: | RYCTXR41AB90-1607BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-1607BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with the TXR41AB90-1607BI Circular Connector Backshell in Olive Drab. Crafted with durable Aluminum shell material, this Side-Entry Tinel-Lock Ring device ensures reliable performance in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Its 90° adapter angle, with Cadmium plating, accommodates cables of .219 to .35 inches (5.6 to 8.9 mm) in diameter, offering secure and efficient connections. Perfect for applications requiring robust connectors, the TXR series delivers unparalleled quality and functionality. Upgrade your setup with this essential component for seamless operation in critical environments.

