| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-1812BI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 18, 19 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 373299-000 |
| SKU: | RYCTXR41AB90-1812BI |
TXR41AB90-1812BI
Specifications
Detailed Description
Elevate your connectivity solutions with the TXR41AB90-1812BI Tinel-Lock Ring, designed for rugged performance in demanding environments. Crafted with durable Olive Drab aluminum, this right-angle connector boasts a maximum operating temperature of 175 °C, ensuring reliability under extreme conditions. Its side-entry design and secure Tinel-Lock Ring mechanism make it ideal for aerospace, defense, and marine applications. With a cable diameter range of .375 to .6 inches (9.5 to 15.2 mm) and adapter entry size of 12, it offers versatile compatibility. The 90° adapter angle and Cadmium adapter material further enhance its functionality, while the backshell plating ensures long-lasting durability. Trust in the TXR series for top-tier performance in circular connector accessories and components.

