TXR41AB90-2010BI

Heilind Number:RYCTXR41AB90-2010BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB90-2010BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR41AB90-2010BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB90-2010BI
Color:Olive Drab
Series:TXR
Body Orientation:Right Angle
Shell Size:20, 21
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Part Aliases:071257-000
SKU:RYCTXR41AB90-2010BI

Detailed Description

Enhance the durability and functionality of your circular connectors with this olive drab Right Angle Backshell. Designed for optimal performance, it features a rugged aluminum body with cadmium plating, ensuring reliable protection in harsh environments. Suitable for cable diameters ranging from .313 to .5 inches (7.9-12.7 mm), it offers a secure fit for various applications. The perfect accessory for your connectivity needs, this backshell is a valuable addition to any setup requiring high-quality circular connector components. Elevate your system's performance with this essential component.