| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 827135-000 |
| SKU: | RYCTXR41AB90-2012AI |
TXR41AB90-2012AI
| Heilind Number: | RYCTXR41AB90-2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB90-2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine equipment with the TXR series Side-Entry Tinel-Lock Ring. Crafted from durable aluminum and boasting a body orientation of right angle, this olive drab backshell features a 90° adapter angle with a cable diameter range of 9.5 - 15.2mm. Its robust Cadmium plating ensures reliable performance in harsh environments, while the operating temperature range of -65 to 175°C (-85 to 347°F) guarantees suitability for diverse applications. The perfect accessory for Circular Connectors & Accessories, it's designated for use with cable sizes ranging from .375 to .6 inches, providing a secure and efficient connection solution. Elevate your connectivity with the C417 model, designed for optimal functionality in demanding settings.

