| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20, 21 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Part Aliases: | 649411-000 |
| SKU: | RYCTXR41AB90-2012BI |
TXR41AB90-2012BI
Specifications
Detailed Description
Elevate your connectivity with the TXR41AB90-2012BI, a rugged and reliable side-entry Tinel-Lock Ring designed for demanding environments. Crafted from durable aluminum in an Olive Drab hue, this component is a powerhouse in aerospace, defense, and marine applications. With a shell size of 20 or 21, it accommodates cables ranging from 9.5 to 15.2mm in diameter, ensuring a secure and efficient connection. The 90° adapter, made of Cadmium, guarantees a precise fit, while the right-angle body orientation and Cadmium plating add to its durability. Operating seamlessly in temperatures from -65 to 175°C (-85 to 347°F), this Tinel-Lock Ring is a vital accessory in your circular connector setup, offering unmatched performance and longevity. Trust in its quality for your critical connectivity needs.

